help desk software
RECOMMENDED REPLACEMENT
651685-BB-0N
651685-BB-0N
In Stock: 800
Minimum Order: 20
VIEW PRODUCT
651-00010056 by carling technologies
Image is representational - see mfr. specs

651-00010056

Carling Technologies

The 651-00010056 is a 651-Series sub-miniature rocker switch with a matte finish, designed for applications with limited back panel space. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 651-00010056 is a sub-miniature rocker switch from the 651-Series, designed for applications with back panel size constraints. It offers electrical ratings up to 12A at 125VAC and 10A at 250VAC, with butt-action contacts providing a crisp, positive feel during operation. This switch fits into a standard rectangular cutout, ensuring easy insertion and superior panel retention. With a mechanical life of 100,000 cycles and an operating temperature range of 0°C to 85°C, it is a durable choice for various market segments. Typical applications include handheld appliances, audio-visual equipment, and power supplies.

Search Keywords: 65100010056

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
651-00010056
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 800

Can Ship immediately

Minimum Order Quantity: 20

Multiple: 20

Price (USD)

Qty
Unit Price
20
$11.48
40
$10.75
60
$10.34
100
$9.42
260
$8.89
500
$8.60
1,000 +
$8.38

Tools/3D Models

Product Guides