help desk software
641-12220000 by carling technologies
Image is representational - see mfr. specs

641-12220000

Carling Technologies

Switch Push Button ON ON DPDT Round Plunger 5A 250VAC Alternate Contact Solder Lug Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch Push Button ON ON DPDT Round Plunger 5A 250VAC Alternate Contact Solder Lug Panel Mount

Search Keywords: 64112220000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
641-12220000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509033
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
Threaded
Switch Configuration:
On On
Contact Rating @ Voltage:
5A@125 VAC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 60

Ships today, if you order in

Minimum Order Quantity: 10

Multiple: 10

Qty
Unit Price
10
$21.64
30
$21.00
50
$20.86
100
$14.60
250
$11.69
500
$11.62
1,000 +
$11.48
RECOMMENDED REPLACEMENT
64112220
64112220
VIEW PRODUCT

Tools/3D Models

Product Guides