help desk software
Older Equivalent
641-12220000
641-12220000
In Stock: 60
Minimum Order: 10
VIEW PRODUCT
64112220 by carling technologies
Image is representational - see mfr. specs

64112220

Carling Technologies

Switch Push Button ON ON DPDT Round Plunger 5A 250VAC Alternate Contact Solder Lug Panel Mount ...

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 64112220 is a two-pole pushbutton switch from Carling Technologies' 641-Series, featuring three-pole double throw (TPDT) circuitry with alternate action (push ON, push OFF) operation. The switch incorporates rugged metal construction with self-cleaning wiping-style contacts, a nickel-plated brass button and bushing, and a stainless steel top plate, delivering an actuation force of 3 to 5 lbs (1360 to 2268 g) with a button travel of 0.19 inches (4.83 mm). It is UL 61058 and EN 61058 approved, meets ENEC spacing requirements, and mounts through a standard 0.5-inch diameter hole with solder lug termination. This compact switch is ideal for foot pedal applications in music equipment, test and measurement devices, audio-visual equipment, and appliances where reliable, durable switching performance is required.

Search Keywords: 64112220

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
64112220
Alias/AKA:
641-12220000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536509033
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
Threaded
Switch Configuration:
On On
Contact Rating @ Voltage:
5A@125 VAC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight

IN STOCK: 60

Can Ship immediately

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
10
$21.39
30
$20.88
50
$20.65
100
$14.63
250
$11.68
500
$11.49
1,000 +
$11.31

Tools/3D Models

Product Guides