help desk software
64112210 by carling technologies
Image is representational - see mfr. specs

64112210

Carling Technologies

Switch Push Button ON OFF DPST Round Plunger 5A 250VAC Alternate Contact Solder Lug Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch Push Button ON OFF DPST Round Plunger 5A 250VAC Alternate Contact Solder Lug Panel Mount

Search Keywords: 64112210

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
64112210
Alias/AKA:
641-12210000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509033
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
Panel Mount
Pole Throw Configuration:
DPST
Bushing Type:
Threaded
Switch Configuration:
On Off
Contact Rating @ Voltage:
5A@125 VAC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight

IN STOCK: 44

Can Ship immediately

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 8 Weeks

Qty
Unit Price
10
$19.31
30
$18.73
50
$18.19
100
$12.81
250
$9.96
500
$9.69
1,000 +
$9.55
Older Equivalent
641-12210000
641-12210000
VIEW PRODUCT

Tools/3D Models

Product Guides