632222-1B-JA
Carling TechnologiesSwitch Rocker ON None OFF DPST Quick Connect Flat Rocker 12A 250VAC 372.85VA 100000Cycles Bulk ...
DESCRIPTION
632222-1B-JA is an illuminated small-sized rocker switch from the 632-Series, featuring a double-pole ON-none-OFF configuration with dependent lamp circuitry and 5 terminals. It is equipped with silver-alloy butt contacts capable of handling inrush spikes up to 100 amps and steady state current to 12A at 125VAC or 8A at 250VAC. The switch features a clear amber actuator with black base color and 125V neon lamp illumination. With an electrical life of 50,000 cycles and mechanical life of 100,000 cycles, it operates reliably within a temperature range of 0°C to 85°C. This rocker switch is ideal for appliance, food service, transportation, and general purpose applications where illuminated switching with high inrush current handling is required.
Search Keywords: 6322221BJA
SPECIFICATIONS
IN STOCK: 30
Can Ship immediately
Minimum Order Quantity: 30
Multiple: 30
Factory Lead-Time 8 Weeks
English
Chinese
Spanish
