help desk software
Older Equivalent
632-00008418
632-00008418
In Stock: 96
Minimum Order: 20
VIEW PRODUCT
632221-4B-KN by carling technologies
Image is representational - see mfr. specs

632221-4B-KN

Carling Technologies

Switch Rocker DPST 12A 125V

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch Rocker DPST 12A 125V

Search Keywords: 6322214BKN

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
632221-4B-KN
Alias/AKA:
632-00008418
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20

IN STOCK: 96

Can Ship immediately

Minimum Order Quantity: 20

Multiple: 20

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
20
$6.49
40
$6.40
60
$6.27
100
$4.51
260
$3.60
500
$3.55
1,000 +
$3.50

Tools/3D Models

Product Guides