help desk software
RECOMMENDED REPLACEMENT
632421-2B-KE
632421-2B-KE
In Stock: 195
Minimum Order: 30
VIEW PRODUCT
632-00014563 by carling technologies
Image is representational - see mfr. specs

632-00014563

Carling Technologies

Switch Rocker ON None OFF DPST Solder Lug Flat Rocker 12A 250VAC 372.85VA 100000Cycles Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch Rocker ON None OFF DPST Solder Lug Flat Rocker 12A 250VAC 372.85VA 100000Cycles Bulk

Search Keywords: 63200014563

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
632-00014563
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
372.85 A
Actuator Style:
Flat Rocker
Actuator Color:
Clear Red
Bezel Color:
Black
Illumination:
Clear Red,Neon Lamp
Terminal Type:
Solder
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 195

Can Ship immediately

Minimum Order Quantity: 30

Multiple: 30

Price (USD)

Qty
Unit Price
30
$5.04
60
$4.94
120
$3.49
270
$2.78
510
$2.73
1,020
$2.67
2,520 +
$2.59

Tools/3D Models

Product Guides