help desk software
Older Equivalent
611-00002917
611-00002917
In Stock: 74
Minimum Order: 30
VIEW PRODUCT
61112461-0-0-N by carling technologies
Image is representational - see mfr. specs

61112461-0-0-N

Carling Technologies

Switch Rocker ON OFF ON DPDT Solder Lug Paddle 8A 250VAC 250VDC 100000Cycles Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch Rocker ON OFF ON DPDT Solder Lug Paddle 8A 250VAC 250VDC 100000Cycles Bulk

Search Keywords: 6111246100N

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
61112461-0-0-N
Alias/AKA:
611-00002917
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
8@125VAC A
Actuator Style:
Paddle
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight

IN STOCK: 74

Ships today, if you order in

Minimum Order Quantity: 30

Multiple: 30

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
30
$5.02
60
$4.92
120
$3.48
270
$2.77
510
$2.72
1,020
$2.66
2,520 +
$2.58

Tools/3D Models

Product Guides