help desk software
4S1-00000003 by carling technologies

4S1-00000003

Carling Technologies

Switch Slide ON None ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch Slide ON None ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole Bulk

Search Keywords: 4S100000003

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
4S1-00000003
RoHS:
Yes
HTS:
8536509040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
PCB Through Hole
Body Orientation:
Right Angle
Actuator Style:
Side Slide
Pole Throw Configuration:
SPDT
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Contact Plating:
Gold/Nickel
Operating Temperature:
-30 to 85 °C
Termination Style:
PC Pins
Dimension:
10.2 x 10.61 x 5.1 mm
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 44

Ships today, if you order in

Minimum Order: 5

Qty
Unit Price
5
$4.35
50
$3.89
100
$3.80
300
$3.72
500
$3.58
1,000
$2.43
2,500
$2.37
5,000 +
$2.33
Please Note: Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT
4S1-FSP1-M6RE
4S1-FSP1-M6RE
VIEW PRODUCT

Tools/3D Models

Product Guides