help desk software
3S1-SP9-B8-M2-QE by carling technologies
Image is representational - see mfr. specs

3S1-SP9-B8-M2-QE

Carling Technologies

Switch Push Button OFF (ON) SPST Round Plunger 1A 125VAC 28VDC Momentary Contact PC Pins Panel Mount/Through Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch Push Button OFF (ON) SPST Round Plunger 1A 125VAC 28VDC Momentary Contact PC Pins Panel Mount/Through Hole

Search Keywords: 3S1SP9B8M2QE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
3S1-SP9-B8-M2-QE
Alias/AKA:
3S1-00000017
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
Panel Mount/Through Hole
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
Off (On)
Contact Rating @ Voltage:
1A@125VAC 28 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Straight

IN STOCK: 0

Minimum Order Quantity: 5

Factory Lead-Time 18 Weeks

Qty
Unit Price
5
$6.58
25
$5.52
100
$5.11
300
$4.69
500
$4.60
1,000
$3.13
2,500
$2.96
5,000 +
$2.92
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides