help desk software
3MN-00000002 by carling technologies
Image is representational - see mfr. specs

3MN-00000002

Carling Technologies

Switch Push Button ON OFF DPDT Round Plunger 1A 120VAC 28VDC Momentary Contact Solder Lug Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch Push Button ON OFF DPDT Round Plunger 1A 120VAC 28VDC Momentary Contact Solder Lug Panel Mount

Search Keywords: 3MN00000002

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
3MN-00000002
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
Threaded
Switch Configuration:
On Off
Contact Rating @ Voltage:
1A@120VAC 28VDC@(cUL/UL)
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
12.7 x 11.4 x 28.4 mm
Life Cycle:
Discontinued & Replaced
  This product is not in stock and cannot be back-ordered
Please Note: Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT
3MN-DP-7-P1-B11-M1GE
3MN-DP-7-P1-B11-M1GE
VIEW PRODUCT

Tools/3D Models

Product Guides