help desk software
Older Equivalent
120-12350000
120-12350000
In Stock: 2
Minimum Order: 1
VIEW PRODUCT
316-PAM by carling technologies
Image is representational - see manufacturer specifications
Carling Technologies Authorized Distributor

316-PAM

Switch Push Button ON (ON) DPDT Round Plunger 3A 250VAC 250VDC Momentary Contact Wire Lead Panel Mount

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Switch Push Button ON (ON) DPDT Round Plunger 3A 250VAC 250VDC Momentary Contact Wire Lead Panel Mount

Search Keywords: 316PAM

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
316-PAM
Alias/AKA:
120-12350000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509033
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
Threaded
Switch Configuration:
On (On)
Contact Rating @ Voltage:
3A@125VAC 125 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Wire Lead
Body Orientation:
Straight

IN STOCK: 2

Ships today, if you order in

MOQ for out of Stock Qty: 25

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1
$59.10
5
$58.95
10
$58.80
25
$58.65
50
$36.10
75
$28.58
100 +
$28.00

Tools/3D Models

Product Guides