help desk software
2M1-SP3-T1-B1-M2QE by carling technologies
Image is representational - see mfr. specs

2M1-SP3-T1-B1-M2QE

Carling Technologies

Switch Toggle ON OFF ON SPDT Round Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Introducing the Carling Technologies 2M1-SP3-T1-B1-M2QE, a reliable and versatile toggle switch designed for various applications. This switch features a round bat lever with a unique SPDT (Single Pole, Double Throw) configuration, allowing for ON-OFF-ON functionality. With a rating of 5A at 250VAC and 28VDC, this switch ensures efficient power control. The PC pins provide a secure connection, while the PC mount with threads offers easy installation. Choose the Carling Technologies 2M1-SP3-T1-B1-M2QE for a dependable and durable switch solution for your electronic projects.

Search Keywords: 2M1SP3T1B1M2QE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2M1-SP3-T1-B1-M2QE
Alias/AKA:
2M1-00000013
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
5@125VAC 28VDC A
Actuator Style:
Round Bat Lever
Mounting:
PC Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
12.7 x 6.6 x 28.2 mm
Operating Temperature:
-30 to 85 °C

IN STOCK: 0

Minimum Order Quantity: 5

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$4.07
50
$3.64
100
$3.56
300
$3.48
500
$3.35
1,000
$2.27
2,500
$2.24
5,000 +
$2.22