help desk software
2M1H-DP2-TK-BK-M1QE by carling technologies
Image is representational - see mfr. specs

2M1H-DP2-TK-BK-M1QE

Carling Technologies

Premium Epoxy Sealed Miniature Toggle Switch - On-None-Mom - 5A, 125VAC/28VDC or 2A 250VAC - .512” (13.00 mm) Actuator - Solder Lug Termination. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 2M1H-DP2-TK-BK-M1QE from Carling Technologies is premium epoxy sealed miniature toggle switch with On-None-Mom switch function and solder lug termination. This toggle switch has actuator with .512” (13.00 mm) length, 5A current rating and 125VAC/28VDC voltage rating. Operating temperature range is from -30°C to 85°C.

Search Keywords: 2M1HDP2TKBKM1QE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2M1H-DP2-TK-BK-M1QE
Alias/AKA:
2M1-00000410
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100

IN STOCK: 49

Can Ship immediately

MOQ for out of Stock Qty: 25

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$47.95
5
$47.23
10
$46.52
25
$45.83
50
$28.32
75
$26.90
100 +
$25.56

Tools/3D Models

Product Guides