help desk software
Older Equivalent
2M1-00000145
2M1-00000145
In Stock: 40
Minimum Order: 5
VIEW PRODUCT
2M1-DP2-T8-B0-M1QE by carling technologies
Image is representational - see mfr. specs

2M1-DP2-T8-B0-M1QE

Carling Technologies

Switch Toggle ON None (ON) DPDT Extra Large Bat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The CARLING TECHNOLOGIES part 2M1-DP2-T8-B0-M1QE is a high-quality toggle switch designed for panel mount applications. With a DPDT (double pole double throw) configuration, this switch provides excellent versatility for various electrical circuits and devices.Featuring an extra-large bat lever, this toggle switch is easy to operate and provides a firm grip. The lever is set to the ON position when in its resting state and does not require any additional force to maintain it in this position.This switch is equipped with solder lug terminals, ensuring a reliable and secure connection to your electrical wiring. It has a maximum current rating of 5A at 250VAC and 28VDC, making it suitable for both low and moderate power applications.The panel mount design of this switch allows for easy installation on the front panel of your equipment or device. Additionally, it includes threads for secure mounting, ensuring stability and longevity even in demanding environments.Overall, the CARLING TECHNOLOGIES part 2M1-DP2-T8-B0-M1QE is a high-performance toggle switch that combines durability, ease of use, and versatility, making it an ideal choice for industrial, automotive, and electrical applications.

Search Keywords: 2M1DP2T8B0M1QE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2M1-DP2-T8-B0-M1QE
Alias/AKA:
2M1-00000145
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None (On)
Contact Rating @ Voltage:
5@125VAC 28VDC A
Actuator Style:
Extra Large Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Operating Temperature:
-30 to 85 °C

IN STOCK: 40

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$6.39
25
$5.72
50
$5.70
100
$5.58
300
$5.36
500
$5.26
1,000
$3.53
2,500 +
$3.48