help desk software
2M1-DP1-T2-B4-M7QE by carling technologies
Image is representational - see mfr. specs

2M1-DP1-T2-B4-M7QE

Carling Technologies

Switch Toggle ON None ON DPDT Short Round Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The CARLING TECHNOLOGIES part 2M1-DP1-T2-B4-M7QE is a versatile and reliable toggle switch designed for a variety of electrical applications. This switch features a double pole, double throw (DPDT) configuration with a short round bat lever for easy operation. It has PC pins for secure mounting and a 5A capacity at 250VAC and 28VDC, making it suitable for a range of power levels. The switch also includes a bracket for additional support and stability when mounted on a PCB. Trust CARLING TECHNOLOGIES for quality and performance in your electronic projects.

Search Keywords: 2M1DP1T2B4M7QE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2M1-DP1-T2-B4-M7QE
Alias/AKA:
2M1-00000233
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
5@125VAC 28VDC A
Actuator Style:
Short Round Bat Lever
Mounting:
PC Mount with Bracket
Thread Size:
N/R
Body Orientation:
Vertical Right Angle
Terminal Type:
PC Pins
Dimension:
11.4 x 34.5 x 12.7 mm
Operating Temperature:
-30 to 85 °C

IN STOCK: 80

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 18 Weeks

Qty
Unit Price
5
$11.62
25
$7.17
100
$6.01
300
$5.64
500
$5.40
1,000
$5.08
2,500
$5.06
5,000 +
$5.03
Please Note: Tariffs may apply for U.S. shipments
Older Equivalent
2M1-00000233
2M1-00000233
VIEW PRODUCT