help desk software
2M1-00000273 by carling technologies
Image is representational - see mfr. specs

2M1-00000273

Carling Technologies

Switch Toggle SPST 0.4VA 20V ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 2M1-SP1-T7-B0-M2RE/NO-HDW is a miniature sealed toggle switch from Carling Technologies' 2M1-Series, designed for applications requiring compact, reliable switching in harsh environments. This single-pole switch features silver contacts with gold over silver terminal plating, rated for 5A at 125VAC or 2A at 250VAC, with a maximum DC rating of 28VDC. The switch incorporates an epoxy seal for enhanced environmental protection and is approved to UL, CSA, and IP67 standards, ensuring durability in instrumentation, telecommunications, networking, medical, and military applications. With PC mounting and a toggle length of T7, this switch delivers 50,000 make and break cycles at full load, providing long-term reliability for demanding industrial and commercial systems.

Search Keywords: 2M100000273

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2M1-00000273
Alias/AKA:
2M1-SP1-T7-B0-M2RE/NO-HDW
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100

IN STOCK: 100

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$4.75
25
$4.32
100
$4.15
300
$3.98
500
$3.91
1,000
$2.65
2,500
$2.59
5,000 +
$2.57

Tools/3D Models

Product Guides