help desk software
RECOMMENDED REPLACEMENT
2M1-DP1-T2-B4-M7QE
2M1-DP1-T2-B4-M7QE
In Stock: 80
Minimum Order: 5
VIEW PRODUCT
2M1-00000233 by carling technologies
Image is representational - see mfr. specs

2M1-00000233

Carling Technologies

Switch Toggle ON None ON DPDT Short Round Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The CARLING TECHNOLOGIES part 2M1-00000233 is a high-quality toggle switch with a Double Pole Double Throw (DPDT) configuration and a short round bat lever. It features an ON-None-ON momentary function and PC pins for easy mounting. This switch has a rating of 5A at 250VAC and 28VDC, making it suitable for a variety of applications. The PC mount with bracket design ensures secure installation and reliable performance.

Search Keywords: 2M100000233

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2M1-00000233
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
5@125VAC 28VDC A
Actuator Style:
Short Round Bat Lever
Mounting:
PC Mount with Bracket
Thread Size:
N/R
Body Orientation:
Vertical Right Angle
Terminal Type:
PC Pins
Dimension:
11.4 x 34.5 x 12.7 mm
Operating Temperature:
-30 to 85 °C
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 80

Can Ship immediately

Minimum Order Quantity: 5

Price (USD)

Qty
Unit Price
5
$4.41
25
$4.22
100
$4.05
300
$3.92
500
$3.79
1,000
$2.55
2,500 +
$2.47

Tools/3D Models

Product Guides