2M1-00000145
Carling TechnologiesSwitch Toggle ON None (ON) DPDT Extra Large Bat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads ...
DESCRIPTION
The CARLING TECHNOLOGIES part 2M1-DP2-T8-B0-M1QE is a high-quality toggle switch designed for panel mount applications. With a DPDT (double pole double throw) configuration, this switch provides excellent versatility for various electrical circuits and devices.Featuring an extra-large bat lever, this toggle switch is easy to operate and provides a firm grip. The lever is set to the ON position when in its resting state and does not require any additional force to maintain it in this position.This switch is equipped with solder lug terminals, ensuring a reliable and secure connection to your electrical wiring. It has a maximum current rating of 5A at 250VAC and 28VDC, making it suitable for both low and moderate power applications.The panel mount design of this switch allows for easy installation on the front panel of your equipment or device. Additionally, it includes threads for secure mounting, ensuring stability and longevity even in demanding environments.Overall, the CARLING TECHNOLOGIES part 2M1-DP2-T8-B0-M1QE is a high-performance toggle switch that combines durability, ease of use, and versatility, making it an ideal choice for industrial, automotive, and electrical applications.
Search Keywords: 2M100000145
SPECIFICATIONS
IN STOCK: 40
Can Ship immediately
Minimum Order Quantity: 5
English
Chinese
Spanish
