help desk software
RECOMMENDED REPLACEMENT
2M1-DP1-T1-B1-M2QE
2M1-DP1-T1-B1-M2QE
In Stock: 1,640
Minimum Order: 5
VIEW PRODUCT
2M1-00000014 by carling technologies
Image is representational - see mfr. specs

2M1-00000014

Carling Technologies

Switch Toggle ON None ON DPDT Round Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 2M1-DP1-T1-B1-M2QE is a double-pole miniature toggle switch from Carling Technologies' 2M1-Series, designed for PC mounting in telecommunications, instrumentation, networking, and medical equipment applications. This switch features a round bat actuator (T1) with a threaded bushing (B1) and PCB termination (M2), offering silver contact material with silver plating for reliable electrical performance. The switch is rated for 5A at 125VAC or 28VDC, with an actuator travel of 25° and solder heat resistance per MIL-STD-202 Method 210. The case is constructed from diallyl phthalate (DAP) with UL 94V-0 flame rating, and the toggle is brass with chrome plating for durability. This configuration provides a compact, cost-effective switching solution suitable for applications requiring double-pole switching with standard PCB mounting.

Search Keywords: 2M100000014

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2M1-00000014
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
5@125VAC 28VDC A
Actuator Style:
Round Bat Lever
Mounting:
PC Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
PC Pins
Operating Temperature:
-30 to 85 °C
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 1,640

Can Ship immediately

Minimum Order Quantity: 5

Price (USD)

Qty
Unit Price
5
$4.21
50
$3.94
100
$3.86
300
$3.73
500
$3.61
1,000
$2.43
2,500 +
$2.36

Tools/3D Models

Product Guides