2GM54-73-XMS
Carling TechnologiesUse replacement - Bulk packaged instead of 1 per bag.
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Use replacement - Bulk packaged instead of 1 per bag.
Search Keywords: 2GM5473XMS
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2GM54-73-XMS
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
1
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.22 x 19.05 x 58.41 mm
Operating Temperature:
0 to 85 °C
English
Chinese
Spanish
