help desk software
2GG50-73 by carling technologies
Image is representational - see mfr. specs

2GG50-73

Carling Technologies

Switch Toggle ON ON OFF Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch Toggle ON ON OFF Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads

Search Keywords: 2GG5073

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2GG50-73
Alias/AKA:
GGG-34040000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Pole Throw Configuration:
N/A
Switch Configuration:
N/A
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
33.22 x 19.05 x 57.4 mm
Operating Temperature:
N/A

IN STOCK: 95

Can Ship immediately

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 10 Weeks

Qty
Unit Price
10
$10.07
30
$9.91
50
$9.68
100
$6.82
250
$5.38
500
$5.37
1,000 +
$5.31
Older Equivalent
GGG-34040000
GGG-34040000
VIEW PRODUCT

Tools/3D Models

Product Guides