2GER51-73
Carling TechnologiesSwitch Toggle ON ON ON SP3T Bat Lever
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Switch Toggle ON ON ON SP3T Bat Lever
Search Keywords: 2GER5173
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2GER51-73
Alias/AKA:
GGG-36556647
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
10
Pole Throw Configuration:
SP3T
Switch Configuration:
ON ON ON
Contact Rating @ Voltage:
N/A
Actuator Style:
Bat Lever
Mounting:
N/A
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
N/A
Operating Temperature:
N/A
IN STOCK: 90
Can Ship immediately
Minimum Order Quantity: 10
Multiple: 10
Factory Lead-Time 10 Weeks
Qty
Unit Price
10
$12.28
30
$11.81
50
$11.78
100
$8.31
250
$6.56
500
$6.48
1,000
+
$6.44
English
Chinese
Spanish
