2FA53-73/TABS-XMS
Carling TechnologiesUse replacement - Bulk packaged instead of 1 per bag.
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Use replacement - Bulk packaged instead of 1 per bag.
Search Keywords: 2FA5373TABSXMS
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2FA53-73/TABS-XMS
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
1
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
28.8 x 16.1 x 55.12 mm
Operating Temperature:
-17.8 to 65.6 °C
Possible Replacement options available. See Alternatives
IN STOCK: 0
Minimum Order Quantity: 2
Factory Lead-Time 27 Weeks
Qty
Unit Price
2
$18.88
25
$7.42
50
$6.29
100
$4.43
200
$4.01
500
+
$3.54
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
