help desk software
2FA53-73/TABS-XM by carling technologies
Image is representational - see mfr. specs

2FA53-73/TABS-XM

Carling Technologies

Use replacement - Bulk packaged instead of 1 per bag. ...

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The CARLING TECHNOLOGIES part 2FA53-73/TABS-XM is a reliable and high-performance toggle switch. This switch is designed to provide quick and easy control over various electrical circuits. It is the perfect replacement for your existing toggle switch, offering improved functionality and durability.Unlike the standard packaging of 1 switch per bag, this switch is bulk packaged for your convenience. This means you will receive multiple switches in a single package, making it a cost-effective and time-saving option. Each switch is individually tested and inspected to ensure optimum performance and reliability.With its sturdy construction and versatile design, the CARLING TECHNOLOGIES part 2FA53-73/TABS-XM is suitable for a wide range of applications. Whether you need it for residential or commercial use, this toggle switch will deliver consistent results every time.Upgrade your electrical system with the CARLING TECHNOLOGIES part 2FA53-73/TABS-XM and experience superior control and convenience. Order your bulk-packaged switch today and enjoy a hassle-free installation process.

Search Keywords: 2FA5373TABSXM

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
2FA53-73/TABS-XM
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536500660
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Bulk
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
28.8 x 16.1 x 55.12 mm
Operating Temperature:
-17.8 to 65.6 °C
  Possible Replacement options available.  See Alternatives

IN STOCK: 0

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 12 Weeks

Qty
Unit Price
10
$7.93
30
$6.45
100
$4.45
250
$3.49
500
$2.83
1,000
$2.72
2,500
$2.60
5,000 +
$2.43
Please Note: Tariffs may apply for U.S. shipments
Possible Replacement
2FA53-73/TABS
2FA53-73/TABS
VIEW PRODUCT

Tools/3D Models

Product Guides