help desk software
1M1-DP3-R8/2-VS4QE by carling technologies
Image is representational - see mfr. specs

1M1-DP3-R8/2-VS4QE

Carling Technologies

Switch Slide ON None ON DPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch Slide ON None ON DPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole

Search Keywords: 1M1DP3R82VS4QE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
1M1-DP3-R8/2-VS4QE
Alias/AKA:
1M1-00000025
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
PCB Through Hole
Body Orientation:
Vertical Right Angle
Actuator Style:
Side Slide
Pole Throw Configuration:
DPDT
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.4@20VAC 20VDC@(CSA/UL) A
Contact Plating:
Gold/Nickel
Operating Temperature:
-30 to 85 °C
Termination Style:
PC Pins

IN STOCK: 0

MOQ for out of Stock Qty: 25

Factory Lead-Time 18 Weeks

Qty
Unit Price
25
$10.02
50
$7.52
75
$7.02
100 +
$6.88
Please Note: Tariffs may apply for U.S. shipments
Older Equivalent
4M1-00000027
4M1-00000027
VIEW PRODUCT

Tools/3D Models

Product Guides