help desk software
170-XN by carling technologies
Image is representational - see mfr. specs

170-XN

Carling Technologies

Use replacement - Bulk packaged instead of 1 per bag.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Use replacement - Bulk packaged instead of 1 per bag.

Search Keywords: 170XN

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
170-XN
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
ON (OFF)
Contact Rating @ Voltage:
15A@125 VAC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
35.1 x 14.63 x 39.01 mm

IN STOCK: 0

Minimum Order Quantity: 2

Factory Lead-Time 27 Weeks

Qty
Unit Price
2
$21.39
10
$17.16
25
$9.27
50
$9.25
100
$9.21
250 +
$9.16
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides