help desk software
117-00014201 by carling technologies
Image is representational - see mfr. specs

117-00014201

Carling Technologies

Switch Toggle ON None OFF DPST Bat Lever Wire Lead 6A 250VAC 250VDC Panel Mount with Threads ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 2BK65-57 is a single-pole, On-None-On toggle switch from the 110/216-Series, featuring a metal construction. It has a current rating of 1A at 250V and 3A at 125V AC/DC, with bottom solder lug terminations. The switch is designed with an unsealed bat-style toggle actuator that has a length of 0.375 inches and a bushing length of 0.343 inches. With an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles, this compact switch is suitable for high-voltage applications like small appliances, floor maintenance equipment, and lighting.

Search Keywords: 11700014201

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
117-00014201
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
6@125VAC 125VDC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Wire Lead
Operating Temperature:
-17.8 to 65.6 °C
Life Cycle:
Discontinued & Replaced
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
2BK65-57
2BK65-57
VIEW PRODUCT

Tools/3D Models

Product Guides