help desk software
RECOMMENDED REPLACEMENT
110-M-NO-73
110-M-NO-73
In Stock: 364
Minimum Order: 10
VIEW PRODUCT
112-08186000 by carling technologies
Image is representational - see mfr. specs

112-08186000

Carling Technologies

Switch Toggle OFF None (ON) SPST Bat Lever Solder Lug 6A 250VAC 250VDC Panel Mount with Threads ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 110-M-NO-73 is a single-pole, momentary-action toggle switch manufactured by Carling Technologies with solder lug end termination and a bat-style toggle. It is rated for 3A at 250V and 6A at 125V AC/DC operation, featuring a quick make/quick break contact mechanism suitable for high-voltage applications. The switch has a toggle length of 0.687 inches and a bushing length of 0.46555 inches, with a dielectric strength of 1000V (UL/CSA) between live and dead metal parts. It offers an electrical life of 25,000 cycles and operates reliably over a temperature range of 0°C to 85°C. This switch is commonly used in small appliances, floor maintenance equipment, and lighting control systems where momentary switching action is required.

Search Keywords: 11208186000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
112-08186000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None (ON)
Contact Rating @ Voltage:
6@125VAC 125VDC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Operating Temperature:
-17.8 to 65.6 °C
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 364

Can Ship immediately

Minimum Order Quantity: 10

Multiple: 10

Price (USD)

Qty
Unit Price
10
$12.51
30
$12.32
50
$12.14
100
$8.67
250
$6.85
500
$6.76
1,000 +
$6.72

Tools/3D Models

Product Guides