help desk software
111-16-P-XS by carling technologies
Image is representational - see mfr. specs

111-16-P-XS

Carling Technologies

Use replacement - Bulk packaged instead of 1 per bag.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Use replacement - Bulk packaged instead of 1 per bag.

Search Keywords: 11116PXS

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
111-16-P-XS
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536500660
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
Off On
Contact Rating @ Voltage:
6A@125VAC 125 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Wire Lead
Body Orientation:
Straight
  Possible Replacement options available.  See Alternatives

IN STOCK: 0

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 16 Weeks

Qty
Unit Price
10
$14.49
30
$13.41
50
$13.21
100
$9.41
250
$7.18
500
$6.15
1,000 +
$5.77
Please Note: Tariffs may apply for U.S. shipments
Possible Replacement
111-16-P
111-16-P
VIEW PRODUCT

Tools/3D Models

Product Guides