help desk software
103-05236725 by carling technologies
Image is representational - see mfr. specs

103-05236725

Carling Technologies

Switch Rocker OFF None ON SPST Quick Connect Rocker 15A 250VAC 559.27VA 100000Cycles Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch Rocker OFF None ON SPST Quick Connect Rocker 15A 250VAC 559.27VA 100000Cycles Bulk

Search Keywords: 10305236725

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
103-05236725
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Rocker
Actuator Color:
Green
Bezel Color:
Black
Illumination:
Green,Neon Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 82

Ships today, if you order in

Minimum Order Quantity: 10

Multiple: 10

Qty
Unit Price
10
$6.35
30
$6.25
50
$6.11
100
$4.36
250
$3.49
500
$3.39
1,000 +
$3.34
RECOMMENDED REPLACEMENT
LTA201-TG-B/125N
LTA201-TG-B/125N
VIEW PRODUCT

Tools/3D Models

Product Guides