help desk software
RECOMMENDED REPLACEMENT
TB201-TB-B
TB201-TB-B
In Stock: 0
Minimum Order: 10
VIEW PRODUCT
100-04100000 by carling technologies
Image is representational - see mfr. specs

100-04100000

Carling Technologies

Switch Rocker ON None ON SPDT Quick Connect Rocker 15A 250VAC 559.27VA 100000Cycles Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch Rocker ON None ON SPDT Quick Connect Rocker 15A 250VAC 559.27VA 100000Cycles Bulk

Search Keywords: 10004100000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
100-04100000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
  This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides