help desk software
026-00355000 by carling technologies
Image is representational - see mfr. specs

026-00355000

Carling Technologies

Switch Push Button OFF (ON) SPST Concave Button 6A 250VAC Momentary Contact Quick Connect Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch Push Button OFF (ON) SPST Concave Button 6A 250VAC Momentary Contact Quick Connect Panel Mount

Search Keywords: 02600355000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
026-00355000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509033
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
Off (On)
Contact Rating @ Voltage:
6A@125 VAC
Actuator Style:
Concave Button
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Dimension:
13.3 x 31.52 x 31.92 mm
  Possible Replacement options available.  See Alternatives

IN STOCK: 0

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 10 Weeks

Qty
Unit Price
10
$11.42
30
$11.06
50
$10.56
100
$7.33
250
$5.63
500
$5.54
1,000 +
$5.46
Possible Replacement
P26B-1D-CON-MTL
P26B-1D-CON-MTL
VIEW PRODUCT

Tools/3D Models

Product Guides