CCKP32-AD
Calmark BirtcherVITA 1.6 Conduction Cooled Keying - Metric 2.5mm x .45 thread ...
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
CALMARK BIRTCHER part CCKP32-AD is a VITA 1.6 Conduction Cooled Keying with a metric 2.5mm x .45 thread. This high-quality component is designed for reliable conduction cooling and precise keying in demanding environments. Ideal for applications requiring efficient heat dissipation and secure locking mechanisms.
Search Keywords: CCKP32AD
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Calmark Birtcher
Part No:
CCKP32-AD
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409580
ECCN:
EAR99
Supplier Standard Pack:
1
CUSTOMERS
ALSO BOUGHT
44A0111-22-5-MX
44A0111-22-5-US
CCKP01-ZD
The CCKP01-ZD is a VITA 1.6 compliant conduction cooled keying component for a free connec...
Q8P1BXXHG220E
Panel Mount LED Indicator - 8mm - Hyper Bright Green - 220VAC @ 3mA - Prominent - Black Be...
TN0620N3-G
Trans MOSFET N-CH Si 200V 0.25A 3-Pin TO-92 Bag
CCKP32-ZD
Connector Accessories Coding Key Straight Aluminum Alloy Gold VITA 1.6
English
Chinese
Spanish
