CCKJ01-ZC
Calmark BirtchernVent Schroff | Birtcher | CCKJ01-ZC-1 | conduction-cooled key ...
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
The CALMARK BIRTCHER part CCKJ01-ZC-1 is a conduction-cooled key designed and manufactured by nVent Schroff. This high-quality component ensures efficient heat dissipation and reliable operation in demanding environments. Ideal for a wide range of applications where conduction cooling is essential, the CCKJ01-ZC-1 is a top choice for engineers seeking dependable performance and durability.
Search Keywords: CCKJ01ZC
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Calmark Birtcher
Part No:
CCKJ01-ZC
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack:
1
CUSTOMERS
ALSO BOUGHT
AV4044
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 0.5A 30VDC 0.29N Screw Mou...
586-1102-101F
586 LED Bulb Single T 1-3/4 Midget Flange Green 6V
8314/19H
Axial Fan - 24VDC - 80 x 80 x 32 mm - 48 dB - 47.1 CFM (1.32m³/min) - 3 Wire Leads.
CCKP01-ZD
The CCKP01-ZD is a VITA 1.6 compliant conduction cooled keying component for a free connec...
TC4420MJA
Driver 6A 1-OUT Lo Side Non-Inv Automotive 8-Pin CDIP Tube
English
Chinese
Spanish
