CCKJ01-CD-2
nVent Schroff | Birtcher | CCKJ01-CD-2 | conduction-cooled key ...
RoHS Compliant
Certificate of Compliance
DESCRIPTION
The CALMARK BIRTCHER part CCKJ01-CD-2 is a conduction-cooled key designed by nVent Schroff, ensuring optimal heat dissipation and reliable performance in demanding applications. Perfect for use in rugged environments, this key is a reliable solution for efficient thermal management.
Search Keywords: CCKJ01CD2
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Calmark Birtcher
Part No:
CCKJ01-CD-2
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier's Standard Package:
1
FREQUENTLY ASKED QUESTIONS
Is CCKJ01-CD-2 RoHS compliant?
Yes, CCKJ01-CD-2 is RoHS compliant.
What is the lead time for CCKJ01-CD-2?
The standard lead time for CCKJ01-CD-2 is approximately 11 weeks. In-stock quantities ship from Master Electronics.
CUSTOMERS
ALSO BOUGHT
CCKJ01-AD-2
Connector Accessories Coding Key Straight Aluminum Alloy/Austenitic Stainless Steel Clear ...
CCKJ32-CD-2
nVent Schroff | Birtcher | CCKJ32-CD-2 | conduction-cooled key
CCKJ32-ZC-2
Connector Accessories Coding Key Straight Aluminum Alloy/Austenitic Stainless Steel Clear ...
CCKJ32-AD-2
nVent Schroff | Birtcher | CCKJ32-AD-2 | conduction-cooled key
CCKJ01-ZD-2
nVent Schroff | Birtcher | CCKJ01-ZD-2 | conduction-cooled key
English
中文 / 汉语
Deutsch
Español
Nederlands
