T8550VBAAA by bulgin
Image is representational - see manufacturer specifications
Bulgin Authorized Distributor

T8550VBAAA

SWITCH ROCKER SPST 10A 277V ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T8550VBAAA is a miniature rocker switch from Bulgin's 8500 series, designed for ON-OFF double contact switching applications. It features a curved foot (V) rocker style with a black body and is rated for 10(6)A at 250Vac with T100 temperature rating for illuminated types, and offers UL/CSA certification for 15A at 250Vac. The switch has a 3mm contact gap and fits a standard panel cut-out of 19.3 x 12.9mm with push-on terminals. This miniature rocker switch is suitable for industrial control panels, instrumentation, and equipment requiring reliable double contact switching in a compact form factor.

Search Keywords: T8550VBAAA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin
Part No:
T8550VBAAA
Unit of Measure:
Per Each
RoHS:
Yes
COO:
TN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1000

FREQUENTLY ASKED QUESTIONS

Is T8550VBAAA RoHS compliant?

Yes, T8550VBAAA is RoHS compliant.

What is the lead time for T8550VBAAA?

The standard lead time for T8550VBAAA is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,949

Can Ship immediately

Minimum Order Quantity: 70

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
70
$2.58
250
$2.29
500
$1.98
1,000
$1.87
3,000
$1.86
5,000
$1.85
8,000
$1.84
10,000 +
$1.83

Tools/3D Models

Product Guides