PXPLCP12SMM05APC by bulgin
Image is representational - see manufacturer specifications
Bulgin Authorized Distributor

PXPLCP12SMM05APC

Sensor Conn, Male, 5POS, M12, SMT Rohs Compliant: Yes ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

PXPLCP12SMM05APC is an M12 surface-mount technology (SMT) connector featuring 5 contacts in a male-male configuration with A-coding and PCB terminal termination. This compact circular connector is designed for reliable sensor and actuator connectivity in industrial automation and factory automation applications. The connector maintains an IP67 rating, providing excellent environmental protection in harsh industrial environments. With its small footprint and surface-mount design, it is ideal for space-constrained PCB layouts while delivering the rugged performance and low failure rate characteristic of M12 connectors. The SMT termination enables efficient automated assembly and integration into modern industrial control systems and fieldbus applications.

Search Keywords: PXPLCP12SMM05APC

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin
Part No:
PXPLCP12SMM05APC
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85366990
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
25

FREQUENTLY ASKED QUESTIONS

Is PXPLCP12SMM05APC RoHS compliant?

Yes, PXPLCP12SMM05APC is RoHS compliant.

What is the lead time for PXPLCP12SMM05APC?

The standard lead time for PXPLCP12SMM05APC is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 75

Can Ship immediately

Minimum Order Quantity: 3

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
3
$32.55
5
$30.48
10
$29.59
25
$28.41
50
$27.52
100
$26.62
250 +
$22.30

Tools/3D Models

Product Guides