PXPLCP12SMF08XPC by bulgin
Image is representational - see manufacturer specifications
Bulgin Authorized Distributor

PXPLCP12SMF08XPC

Sensor Conn, Female, 8POS, M12, SMT Rohs Compliant: Yes ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

PXPLCP12SMF08XPC is an M12 X-coded surface-mount connector designed for industrial process control, manufacturing automation, and instrumentation applications. This 8-contact female connector features PCB termination and is constructed with a plastic body (LCP material) and nickel-plated brass coupling nut, with gold-plated brass plug contacts and phosphor bronze socket contacts. The connector meets the industry standard EN 61076-2-109 with a screw locking mechanism, supports data signaling rates up to 10 Gbit/s, and is rated for 0.5A current with 800V impulse voltage. Operating across a temperature range of -25°C to +85°C and offering IP67 protection, this connector is ideal for Ethernet and Profinet applications requiring reliable field-installable connectivity with Cat6a cable compatibility.

Search Keywords: PXPLCP12SMF08XPC

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin
Part No:
PXPLCP12SMF08XPC
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85366990
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
25

FREQUENTLY ASKED QUESTIONS

Is PXPLCP12SMF08XPC RoHS compliant?

Yes, PXPLCP12SMF08XPC is RoHS compliant.

What is the lead time for PXPLCP12SMF08XPC?

The standard lead time for PXPLCP12SMF08XPC is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 50

Can Ship immediately

MOQ for out of Stock Qty: 7

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$39.63
5
$39.53
7
$39.43
13
$31.85
19
$30.51
25 +
$29.90

Tools/3D Models

Product Guides