PXP9012/06/S
Connector, Bayonet 6 position. Flange Mount Receptacle 1/0 size contacts | Bulgin PXP9012/06/S ...
DESCRIPTION
PXP9012/06/S is a 6-contact socket flange mount connector from the 9000 Series High Power Buccaneer family, featuring a bayonet quarter-turn rapid locking mechanism for secure and quick mating. The connector is rated for 150A current capacity with 1/0 contact accommodation (107.2 mm²) and operates at 1250V AC RMS, making it suitable for high-amperage power applications. The housing is constructed from Delrin with copper alloy silver-plated contacts, achieving IP68 sealing when mated and UL94 V-0 flammability rating. It operates reliably across a temperature range of -55°C to +125°C and features crimp termination for robust connections. This connector is ideal for industrial power distribution, mains power applications, and environments where dust and water ingress must be avoided.
Search Keywords: PXP901206S
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is PXP9012/06/S RoHS compliant?
Yes, PXP9012/06/S is RoHS compliant.
What is the lead time for PXP9012/06/S?
The standard lead time for PXP9012/06/S is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 5
Can Ship immediately
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
