PXP9012/04/S
BulginConnector, Bayonet 4 position. Flange Mount Receptacle 1/0 size contacts | Bulgin PXP9012/04/S ...
DESCRIPTION
PXP9012/04/S is a high-power circular connector socket from the 9000 Series High Power Buccaneer range, designed for applications requiring robust dust and water protection. This flange mount connector features 4 contacts with 1/0 (53.5 mm²) contact size accommodation and utilizes a bayonet quarter-turn rapid locking mechanism for secure, quick mating and release. The connector is rated IP68 when mated, operates over a temperature range of -55°C to +125°C, and supports voltage ratings up to 1250V AC RMS. Constructed with a Delrin body and copper alloy silver-plated contacts, it offers UL94 V-0 flammability rating and RoHS compliance. This connector is ideal for mains power to signal applications where ease of connection and environmental sealing are critical.
Search Keywords: PXP901204S
SPECIFICATIONS
IN STOCK: 9
Can Ship immediately
Factory Lead-Time 16 Weeks
English
Chinese
Spanish
