PXMBNI16RPM08ASCM16
M16 A Code Br Nkl Plated, Rear Panel, 8-P Pins, Buccaneer M16 Series | Bulgin PXMBNI16RPM08ASCM16 ...
DESCRIPTION
PXMBNI16RPM08ASCM16 is an M16 Buccaneer rear panel mounting male connector designed for robust power and signal connections in harsh industrial environments. This 8-pole connector features solder termination, a screw locking mechanism compliant with DIN EN 61076-2-106, and IP67 degree of protection when mated, ensuring reliable operation in demanding applications. The connector has a current rating of 5A at 60V (ac/dc), contact resistance of less than 5 mO, and an AC breakdown voltage of 1.5 kV, with an operating temperature range of -25°C to 80°C. The metal housing with nickel-plated brass body and gold-plated brass pin contacts provides excellent EMI shielding and durability. This connector is ideal for industrial automation, power distribution systems, and field equipment where environmental protection and mechanical reliability are critical requirements.
Search Keywords: PXMBNI16RPM08ASCM16
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is PXMBNI16RPM08ASCM16 RoHS compliant?
Yes, PXMBNI16RPM08ASCM16 is RoHS compliant.
What is the lead time for PXMBNI16RPM08ASCM16?
The standard lead time for PXMBNI16RPM08ASCM16 is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 22
Ships today, if you order in
MOQ for out of Stock Qty: 13
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
