PXMBNI12RAF08XRJM16
BulginBetween Series Adapter - Circular, Female Sockets, 8 Position M12 to Modular, Female Jack, 8p8c (RJ45) - Right Angle - Black.
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
The PXMBNI12RAF08XRJM16 from BULGIN COMPONENTS is black color adapter with circular, female sockets, 8 position M12, from one side and modular, female jack, 8p8c (RJ45) from other side.
Search Keywords: PXMBNI12RAF08XRJM16
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin
Part No:
PXMBNI12RAF08XRJM16
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85366990
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
25
IN STOCK: 1
Can Ship immediately
Factory Lead-Time 16 Weeks
Price (USD)
Qty
Unit Price
1
$40.16
5
$38.80
10
$38.22
25
$37.44
50
$36.86
100
$36.27
250
+
$35.50
Product Guides
CUSTOMERS
ALSO BOUGHT
204521-2
AMPLIMITE,ASY,PLUG,STD,90,5
11K5028-JMNB
Switch Access Rotary Switch Knob
J116CM9-12M
Electromechanical Relay 12VDC 332.41Ohm 1ADC/0.25AAC DPDT (12.95x9.53x6.99)mm THT Establis...
KTJ500B476M76BFT00
Ceramic Capacitor - 4.7µF - ±20% Tolerance - 50V - X7R Temperature Coefficient - Stacked S...
English
Chinese
Spanish
