help desk software
PXEB5089 by bulgin
Image is representational - see mfr. specs

PXEB5089

Bulgin

4 Channel Termination Kit (4-5mm) with LC (OM3) ...

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

4 Channel Termination Kit (4-5mm) with LC (OM3) Kit to terminate Plug & Jam Nut with Cable Acceptance Connector The kit includes: breakout tube parts, heat shrink cover, 500mm furcation tubes, & LC or SC Connectors Potting Compound is sold separately (PXEB5079)

Search Keywords: PXEB5089

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin
Part No:
PXEB5089
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85366990
COO:
TN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Bulk

IN STOCK: 30

Can Ship immediately

Minimum Order Quantity: 5

Multiple: 5

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$47.40
10
$44.77
25
$41.85
50
$39.59
100
$39.49
250
$39.39
500 +
$39.29

Tools/3D Models

Product Guides