PXEB5086 by bulgin
Image is representational - see manufacturer specifications
Bulgin Authorized Distributor

PXEB5086

2 Channel Termination Kit (4-5mm) with SC (OM1) ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

2 Channel Termination Kit (4-5mm) with SC (OM1) Kit to terminate Plug & Jam Nut with Cable Acceptance Connector The kit includes: breakout tube parts, heat shrink cover, 500mm furcation tubes, & LC or SC Connectors Potting Compound is sold separately (PXEB5079)

Search Keywords: PXEB5086

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin
Part No:
PXEB5086
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85366990
COO:
TN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
5
Package Type:
Bulk

FREQUENTLY ASKED QUESTIONS

Is PXEB5086 RoHS compliant?

Yes, PXEB5086 is RoHS compliant.

What is the lead time for PXEB5086?

The standard lead time for PXEB5086 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 35

Can Ship immediately

Minimum Order Quantity: 5

Multiple: 5

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$36.86
10
$32.77
25
$32.11
50
$29.13
100
$28.49
250
$27.82
500 +
$27.75

Tools/3D Models

Product Guides