help desk software
PX0867/3M00 by bulgin
Image is representational - see mfr. specs

PX0867/3M00

Bulgin

Overmoulded HDMI Cable PX0867 Series HDMI Standard Plug to Sealed HDMI Plug 3m Cable ...

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

PX0867/3M00 is a 3-meter sealed HDMI cable assembly designed for harsh marine and industrial environments. It features an IP68-rated HDMI male connector on one end mating to a standard HDMI male connector on the other, with a cable diameter of 6.0 mm and shielded construction using aluminum-magnesium alloy braid and aluminum foil screen. The cable supports HDMI 2.1 performance with resolutions up to 8K at 60Hz and 4K at 120Hz, incorporating 4 signal conductors (30AWG) and 5 power conductors (30AWG) with tin-copper alloy drain wire and PVC jacket rated UL94V-0. Operating across -25°C to +80°C with IP68 sealing per EN60529:1992+A2:2013 and IP69K capability, it delivers 0.5A current rating and 30V AC (RMS) voltage rating with 500V AC RMS withstanding voltage. This sealed cable is ideal for marine applications, outdoor installations, and environments requiring corrosion resistance and reliable high-speed data transmission.

Search Keywords: PX08673M00

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin
Part No:
PX0867/3M00
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85444290
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bulk

IN STOCK: 97

Can Ship immediately

MOQ for In Stock Qty: 2

MOQ for out of Stock Qty: 2

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
2
$74.25
5
$74.06
10
$73.88
13
$73.70
25
$47.16
38
$36.84
50 +
$36.11

Tools/3D Models

Product Guides