PX0777/6POLE by bulgin
Image is representational - see manufacturer specifications
Bulgin Authorized Distributor

PX0777/6POLE

Connector Accessories Cable Joiner Straight Glass Filled Polyamide Black ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The PX0777/6POLE is a sealed inline cable joiner connector designed for waterproof power distribution applications. It features a 6-way terminal block with a maximum conductor accommodation of 1.5 mm² (16 AWG) and is rated for 10A at 250V a.c. The connector accepts standard cable diameters of 6–8 mm, with alternative glands available for 3.5–5 mm and 5–7 mm cable ranges. Constructed from glass-filled polyamide (UL94-VO) with comprehensive sealing, it achieves IP68 and IP69K ratings per BSEN 60529 and DIN 40050-9, along with marine-grade salt mist protection (EN60068-2-52, Marine Severity Level 1). Operating reliably across -20°C to +70°C, this connector is ideal for harsh marine, industrial, and automotive environments where reliable, sealed power connections are essential.

Search Keywords: PX07776POLE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin
Part No:
PX0777/6POLE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
TN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Cable Joiner
Dimension:
105 x 38.1 mm
Operating Temperature:
-20 to 70 °C

FREQUENTLY ASKED QUESTIONS

Is PX0777/6POLE RoHS compliant?

Yes, PX0777/6POLE is RoHS compliant.

What is the lead time for PX0777/6POLE?

The standard lead time for PX0777/6POLE is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 47

Can Ship immediately

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$23.07
5
$21.62
10
$21.00
25
$20.18
50
$19.55
100
$18.93
250 +
$18.10

Tools/3D Models

Product Guides