help desk software
PX0695/15/PC by bulgin
Image is representational - see mfr. specs

PX0695/15/PC

Bulgin

Power Entry Module Unfiltered F 3 POS 250VAC 15A RA 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

IEC Connector PCB Mount Snap Fit To Panel Outlet PX0695 Series 1.5mm Panel Black PCB Spills Termination EN60 320-2-2 Standard Sheet F Class I

Search Keywords: PX069515PC

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin
Part No:
PX0695/15/PC
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85366930
COO:
TN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Unfiltered
Body Orientation:
Right Angle
Gender:
F
Mounting:
Through Hole
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Operating Frequency:
N/A
Operating Temperature:
-40 to 70 °C

IN STOCK: 200

Can Ship immediately

Minimum Order Quantity: 100

Multiple: 100

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
100
$4.60
300
$4.25
500
$3.88
1,000
$3.77
2,500
$3.76
5,000
$3.75
7,500
$3.74
10,000 +
$3.73