DESCRIPTION
PPCFGG0004CLAD is a 4-contact X Series push-pull straight plug connector manufactured by Bulgin Components, designed for secure, quick-mating interconnections in demanding applications. The connector features a 0.5mm terminal diameter with solder terminals, supporting a rated current of 2A and accommodating cable outer diameters from 2.7mm to 3.5mm. It provides robust electrical isolation with test voltages of 800V pin-to-pin and 650V pin-to-shell, ensuring reliable performance in high-voltage environments. The connector operates across a wide temperature range from -50°C to +200°C, maintains durability exceeding 4500 mating cycles, and offers 360-degree EMI shielding for comprehensive electromagnetic protection. This makes it ideal for medical, test and measurement, aerospace, industrial control, and communications applications requiring secure, reliable connections.
Search Keywords: PPCFGG0004CLAD
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is PPCFGG0004CLAD RoHS compliant?
Yes, PPCFGG0004CLAD is RoHS compliant.
What is the lead time for PPCFGG0004CLAD?
The standard lead time for PPCFGG0004CLAD is approximately 11 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 175
Can Ship immediately
MOQ for out of Stock Qty: 7
Factory Lead-Time 11 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
