help desk software
NL67WL2A by bulgin
Image is representational - see mfr. specs

NL67WL2A

Bulgin

NEON LIGHT 125V AMBER ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

NL67WL2A is a vandal resistant panel mounting LED indicator designed for harsh environment applications requiring front panel sealing. It features a robust stainless steel body with a polycarbonate UL94V-0 lens and IP67 protection classification to EN60529:1992+A2:2013. The indicator is available in multiple LED colors (Red, Green, Yellow, Blue) with voltage options of 12V DC, 24V DC, or no ballast resistor, and operates over a temperature range of -40°C to +80°C. With an M12 x 1.25-6g thread size and tightening torque of 0.5Nm to 0.9Nm, it provides secure panel mounting. This indicator is ideal for industrial control panels, outdoor equipment, and applications where shock and vibration resistance along with environmental sealing are required.

Search Keywords: NL67WL2A

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bulgin
Part No:
NL67WL2A
Unit of Measure:
Per Each
RoHS:
Yes
COO:
TN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100

IN STOCK: 200

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
5
$3.86
50
$3.45
100
$3.38
300
$3.30
500
$3.24
1,000
$3.20
2,500
$3.16
5,000 +
$3.14

Tools/3D Models

Product Guides